
Surface mount resistor network featuring 4 isolated elements, each with a resistance of 22 Ohms and a 5% tolerance. This thick film component operates within a temperature range of -55°C to 125°C, with a power rating of 31mW per element and a voltage rating of 12.5V. Housed in a compact 0502 (1406 metric) package, it measures 1.4mm in length, 0.6mm in width, and 0.35mm in height, with a 0.4mm terminal pitch. The component is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-18V220JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-18V220JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Depth | 0.6mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | Flat |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V220JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
