
Surface mount resistor network featuring 4 isolated resistors, each with a 220 Ohm resistance and 5% tolerance. This component utilizes thick film technology and is housed in a compact 0502 (1.4mm x 0.6mm x 0.35mm) package. Rated for 25V DC, it operates across a wide temperature range of -55°C to 125°C and offers 31mW power per element. The lead-free, RoHS compliant design is supplied on tape and reel for efficient automated assembly.
Panasonic EXB-18V221JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V221JX to view detailed technical specifications.
No datasheet is available for this part.