
Surface mount thick film resistor array featuring 4 isolated resistors, each with 22kR resistance and 5% tolerance. This 8-pin component operates within a -55°C to 125°C temperature range, with a DC rated voltage of 25V and power per element of 31mW. The molded 0502 (1406 metric) case is 0.055 inches long, 0.024 inches wide, and 0.018 inches high, with a 0.4mm terminal pitch. Packaged on tape and reel, this lead-free and RoHS compliant component utilizes thick film technology.
Panasonic EXB-18V223JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V223JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
