Surface mount resistor array featuring 4 isolated elements with a resistance of 330 Ohms and 5% tolerance. This thick film chip component is housed in a 0502 (1406 metric) package, measuring 1.4mm in length, 0.6mm in width, and 0.35mm in height. It operates across a temperature range of -55°C to 125°C with a DC rated voltage of 25V and power per element of 31mW. Designed for surface mounting with 8 contacts and a 0.4mm terminal pitch, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 330R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
