Surface mount resistor network featuring isolated circuit configuration with four 470k Ohm, 5% tolerance thick film elements. This 8-pin component, housed in a 0502 (1406 metric) case, offers a power rating of 31mW per element and operates across a temperature range of -55°C to 125°C. Designed for surface mounting with SMD/SMT terminations, it includes a 0.4mm terminal pitch and a 25V DC rated voltage.
Sign in to ask questions about the Panasonic EXB-18V474JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-18V474JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 470kR |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V474JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.