Surface mount resistor network featuring isolated circuit type with 4 elements and 4 resistors. This thick film component offers a resistance of 0 Ohms and a tolerance of 5%, with a power rating of 31mW per element. Operating across a temperature range of -55°C to 125°C, it has a voltage rating of 12.5V and a DC rated voltage of 25V. The component is housed in a 0502 (1406 metric) case with a terminal pitch of 0.4mm, and is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-18VR000X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-18VR000X technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Depth | 0.6mm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | Flat |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18VR000X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.