Panasonic EXB-24AB00R8X technical specifications.
| Attenuation Value | 0dB |
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Height | 350um |
| Impedance | 0R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24AB00R8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.