Surface mount resistor array featuring 2 isolated resistors, each with a 1kR resistance and 5% tolerance. This thick film component is housed in a 0404 (1010 metric) package with convex terminations and a 0.65mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 100V and offers 62.5mW power per element. The RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-24V102JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-24V102JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.018inch |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V102JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
