
Surface mount thick film resistor array featuring isolated circuit configuration with two 2.7 Ohm, 5% tolerance resistors. Operating across a -55°C to 125°C temperature range, this 4-pin component offers 62.5mW power per element and a 100V DC rated voltage. Housed in a 0404 (1010) case with convex terminations, it measures 0.039 inches in length and width, with a height of 0.014 inches and 350um thickness. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EXB-24V2R7JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-24V2R7JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.014inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V2R7JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
