Surface mount thick film resistor array featuring 33 Ohm resistance with 5% tolerance and ±200ppm/°C temperature coefficient. This isolated circuit type offers 2 resistors within a 4-pin, 0404 (1010 metric) case code. Rated for 25V, with a DC rated voltage of 100V, and a power per element of 62.5mW, operating from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |