
The Panasonic EXB-24V393JX is an isolated resistor network with 4 contacts, rated for 100V DC and 62.5mW power per element. It has a package quantity of 10,000 units and is packaged in tape and reel. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistors have a tolerance of 5% and are part of a thick film technology series.
Panasonic EXB-24V393JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
