
Surface mount thick film resistor array featuring isolated circuit type with two 3.3 Ohm resistors, each rated at 62.5mW with a 5% tolerance. This 4-pin component, housed in a 0404 (1010 metric) case, offers a wide operating temperature range from -55°C to 125°C and a DC rated voltage of 100V. The 0.65mm terminal pitch and 350µm thickness facilitate compact board designs. Packaged on tape and reel, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Panasonic EXB-24V3R3JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-24V3R3JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V3R3JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.