
Surface mount resistor network featuring two isolated 47kΩ thick film elements with 5% tolerance. This 0404 (1010 metric) package offers a 0.65mm terminal pitch and is rated for 62.5mW per element and 100V DC. Operating across a -55°C to 125°C range, it measures 1mm wide, 1.02mm long, and 0.45mm high. Packaged on tape and reel, this RoHS compliant component is designed for efficient automated assembly.
Panasonic EXB-24V473JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
