
Surface mount thick film resistor array featuring 2 isolated resistors, each with a 56kR resistance and 5% tolerance. This 4-pin component operates within a -55°C to 125°C temperature range and offers a 25V voltage rating. The 0404 (1010 metric) case code measures 1mm in length and width with a 0.35mm height. Packaged in tape and reel, this RoHS compliant component is designed for automated assembly.
Checking distributor stock and pricing after the page loads.
Panasonic EXB-24V563JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Weight | 2.8E-05oz |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
