Surface mount thick film resistor array featuring isolated circuitry and two 560kΩ resistors with 5% tolerance. This 4-pin component operates within a -55°C to +125°C temperature range and has a DC rated voltage of 100V. The 0404 (1010 metric) case size measures 1mm in length and width, with a 350µm thickness and 0.65mm terminal pitch. Each resistor element is rated for 62.5mW, and the array is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Panasonic EXB-24V564JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.