
Surface mount thick film resistor array featuring isolated circuit configuration with two 68k Ohm resistors, each with 5% tolerance and 200ppm/°C temperature coefficient. This 4-pin component, housed in a 0404 (1010) package, offers a power rating of 62.5mW per element and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, it measures 1mm in length and width, with a height of 0.35mm and a terminal pitch of 0.65mm. Packaged in tape and reel for automated assembly, this RoHS compliant component is supplied in quantities of 10,000.
Panasonic EXB-24V683JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.