Surface mount thick film resistor array featuring 2 isolated resistors, each with 82kR resistance and 5% tolerance. This 4-pin component operates within a -55°C to 125°C temperature range, with a DC rated voltage of 100V and power per element of 62.5mW. The 0404 (1010 metric) case size measures 1mm in length and width, with a thickness of 350um and a terminal pitch of 0.65mm. Packaged on tape and reel, this RoHS compliant component is suitable for surface mount applications.
Panasonic EXB-24V823JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.