Surface mount resistor array featuring four isolated 150 Ohm thick film elements, each rated at 62.5mW. This 0804 package component offers a 5% resistance tolerance and operates across a wide temperature range from -55°C to 125°C. With a DC rated voltage of 100V and 8 contacts, it provides a 0.5mm terminal pitch and is supplied on tape and reel. The component is lead-free and RoHS compliant.
Panasonic EXB-28V151JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V151JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.