
Surface mount resistor network featuring 4 isolated elements, each with a 2.2kR resistance and 5% tolerance. This thick film component is housed in an 0804 package with 0402 (1005 metric) case dimensions, measuring 2mm in length, 1mm in width, and 0.35mm in height. It operates across a temperature range of -55°C to 125°C, with a maximum power rating of 62.5mW per element and a voltage rating of 50V (100V DC). The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-28V222JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-28V222JX technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V222JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.