
The EXB-28V272JX is an 8-channel isolated resistor network from Panasonic, featuring a 2.7kΩ resistance value with a 5% tolerance. It is available in an 0804 package, suitable for surface mount applications. The component operates within a temperature range of -55°C to 125°C and is RoHS compliant. Each resistor network is rated for 62.5mW of power per element and is packaged on a tape and reel for easy handling.
Sign in to ask questions about the Panasonic EXB-28V272JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-28V272JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V272JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
