Surface mount thick film resistor array with 4 isolated elements, each 2.2 Ohm with 5% tolerance and 200ppm/°C TCR. Features a 0804 package size (2010 metric case code) with 8 terminals and a 0.5mm terminal pitch. Rated for 100V DC, with 62.5mW power per element and an operating temperature range of -55°C to 125°C. Packaged in tape and reel.
Panasonic EXB-28V2R2JX technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.