Surface mount resistor array featuring 4 isolated resistors, each with a 390 Ohm resistance and 5% tolerance. This thick film component is housed in an 0804 package with a 0.5mm terminal pitch, measuring 2mm in length, 1mm in width, and 0.35mm in height. Rated for 100V DC, it operates across a temperature range of -55°C to 125°C, with 62.5mW power per element. Packaged on tape and reel, this RoHS compliant component is suitable for various electronic applications.
Panasonic EXB-28V391JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.