
Surface mount resistor array featuring 4 isolated elements, each with 47 Ohm resistance and 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range, with a 50V voltage rating and 62.5mW power dissipation per element. Packaged in an 0804 case code (1005 metric), it measures 2mm in length, 1mm in width, and 0.35mm in height, with a 0.5mm terminal pitch. The component is lead-free and RoHS compliant.
Panasonic EXB-28V470JX technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 0402 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V470JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
