
Surface mount resistor network featuring isolated circuit configuration with four 6.8kΩ thick film elements, each rated at 62.5mW. This 8-pin component, housed in an 0804 package (1005 metric), offers a 5% resistance tolerance and operates across a temperature range of -55°C to 125°C. Designed for surface mounting with SMD/SMT termination, it boasts a 200ppm/°C temperature coefficient and a 50V voltage rating. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Panasonic EXB-28V682JX technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
