
This isolated resistor network from Panasonic features 8 contacts and 4 resistors in a 0804 surface mount package. It operates over a temperature range of -55°C to 125°C and is rated for 62.5mW of power per element. The network is RoHS compliant and has a resistance of 68kR with a tolerance of 5%. It is available in a tape and reel packaging format.
Sign in to ask questions about the Panasonic EXB-28V683JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-28V683JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V683JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
