
Thick film resistor array featuring 4 isolated resistors, each with a resistance of 680kR and a 5% tolerance. This 8-pin, 0804 (2010 metric) surface mount component operates within a temperature range of -55°C to 125°C and offers a DC rated voltage of 100V. Each element is rated for 62.5mW, with a maximum thickness of 350um and a terminal pitch of 0.5mm. Packaged in tape and reel, this RoHS compliant component utilizes thick film technology.
Sign in to ask questions about the Panasonic EXB-28V684JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-28V684JX technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V684JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.