The EXB-28V752JX is an 8-channel isolated resistor network from Panasonic, featuring a 0804 SMD package and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The network has a power per element of 62.5mW and a resistance of 7.5kΩ. It is RoHS compliant and has a tolerance of 5%. The EXB-28V752JX is suitable for use in a variety of applications, including those requiring isolation and high voltage resistance.
Panasonic EXB-28V752JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.