Surface mount resistor network featuring isolated circuit configuration with four 75k Ohm thick film resistors, each rated for 62.5mW. This 8-pin component, housed in an 0804 package with 0.5mm terminal pitch, offers a 5% resistance tolerance and operates across a -55°C to 125°C temperature range. The molded, convex SMD package is supplied on tape and reel, with a DC rated voltage of 100V.
Panasonic EXB-28V753JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.