
Surface mount resistor network featuring 8 isolated elements, each with 10kR resistance and 5% tolerance. This thick film component is housed in a 1506 package with a 0.45mm height and 1.6mm width, utilizing a 0.5mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers a 25V voltage rating and 63mW total power dissipation. The component is RoHS compliant and supplied on tape and reel.
Panasonic EXB-2HV103JV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Weight | 2.8E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV103JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
