
The EXB-2HV201JV is an 8-channel isolated resistor network from Panasonic, featuring a 200R resistance value with a 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is packaged in a 1506 case and is available in quantities of 5000. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Panasonic EXB-2HV201JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.