
Surface mount thick film resistor array featuring 8 isolated elements, each rated at 220k Ohm with a 5% tolerance and 1/4W power handling. This 16-pin component operates across a temperature range of -55°C to 125°C and offers a ±200ppm/°C temperature coefficient. The 1506 package, with dimensions of 3.8mm length, 1.6mm width, and 0.022inch height, utilizes convex SMD terminations and is supplied on tape and reel. It supports a DC rated voltage of 50V and is RoHS compliant.
Panasonic EXB-2HV224JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.022inch |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 2.8E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV224JV to view detailed technical specifications.
No datasheet is available for this part.
