
Surface mount resistor array featuring 8 isolated thick film elements, each with 2.7kΩ resistance and 5% tolerance. This component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element and a 50V DC rated voltage. The 1506 package measures 3.8mm in length, 1.6mm in width, and 0.45mm in thickness, with 16 terminals and a 0.5mm terminal pitch. Packaged on tape and reel, this RoHS compliant device is suitable for various electronic applications.
Sign in to ask questions about the Panasonic EXB-2HV272JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-2HV272JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV272JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.