The Panasonic EXB-2HV2R2JV is an isolated 16-contact 8-resistor network with a DC rated voltage of 50V and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 1506 case and is available in quantities of 5000. It is suitable for use in a variety of applications, including those requiring high-reliability and high-temperature performance.
Panasonic EXB-2HV2R2JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.2R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.