The EXB-2HV2R7JV is a 16-element isolated resistor network from Panasonic, featuring a 50V DC rated voltage and 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 1506 case and has a power per element of 62.5mW. It is not radiation hardened and contains lead.
Sign in to ask questions about the Panasonic EXB-2HV2R7JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-2HV2R7JV technical specifications.
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.7R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 450um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV2R7JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.