Surface mount resistor network featuring 8 isolated elements, each with 51 Ohm resistance and 5% tolerance. This thick film component operates across a temperature range of -55°C to 125°C, with a voltage rating of 25V DC. Housed in a 1506 package (0402 Imperial / 1005 Metric), it offers a terminal pitch of 0.5mm and a power rating of 62.5mW per element. The component is RoHS compliant and supplied on tape and reel.
Panasonic EXB-2HV510JV technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 51R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-2HV510JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.