
Thick film resistor array, 1k Ohm resistance with 5% tolerance and ±200ppm/°C temperature coefficient. Features isolated circuit type, 4 contacts, and 2 resistor elements within a 0606 package. Surface mountable with convex terminals, this component operates from -55°C to 125°C, offering 63mW total power dissipation and 50V voltage rating. Lead-free and RoHS compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |