
Surface mount resistor array featuring two isolated 10kΩ resistors with 5% tolerance. This 0606 package component offers a 100V DC rated voltage and 62.5mW power per element. Operating across a -55°C to 125°C temperature range, it utilizes thick film technology and is RoHS compliant.
Sign in to ask questions about the Panasonic EXB-34V103JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-34V103JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V103JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
