Res Thick Film Array 12K Ohm 5% 200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
Panasonic EXB-34V123JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V123JV to view detailed technical specifications.
No datasheet is available for this part.