Surface mount thick film resistor array with isolated circuit type, featuring 33 Ohm resistance and 5% tolerance. This 4-pin component operates across a -55°C to 125°C temperature range and offers 62.5mW power per element with a 100V DC rated voltage. The 0606 package, measuring 1.6mm x 1.6mm x 0.024inch, utilizes convex SMD termination and is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-34V330JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-34V330JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-34V330JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.