
The EXB-34V563JV is an isolated resistor network from Panasonic, featuring a 4-contact configuration with a resistance of 56kR and a DC rated voltage of 100V. It operates within a temperature range of -55°C to 125°C and is packaged in a 0606 SMD format. This component is RoHS compliant and has a power per element of 62.5mW.
Panasonic EXB-34V563JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
