
The EXB-34V624JV is an isolated resistor network from Panasonic, featuring a 620kR resistance value with a 5% tolerance. This surface mount device operates within a temperature range of -55°C to 125°C and is available in a 0606 package quantity of 5000 units per reel. The EXB-34V624JV is RoHS compliant and suitable for use in a variety of applications.
Panasonic EXB-34V624JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 620kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.