Surface mount thick film resistor array featuring isolated circuit type with two 820k Ohm elements, each with 5% tolerance and ±200ppm/°C temperature coefficient. This 4-pin component, housed in a 0606 package with 0.8mm terminal pitch, offers 62.5mW power dissipation per element and a DC rated voltage of 100V. Operating across a -55°C to 125°C temperature range, it is lead-free and RoHS compliant, supplied on tape and reel.
Panasonic EXB-34V824JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.