
Surface mount resistor network featuring isolated circuit configuration with four 120k Ohm thick film elements, each rated at 62.5mW with a 5% tolerance. This 8-pin component, housed in a 1206 (3216 metric) case, operates across a temperature range of -55°C to 125°C and supports a DC rated voltage of 100V. The molded package measures 1.6mm wide, 3.2mm long, and 0.6mm high, with a 0.8mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the Panasonic EXB-38V124JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-38V124JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V124JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
