Surface mount resistor network featuring isolated circuit configuration with four thick film elements, each rated at 3.6 Ohms with a 5% tolerance. This 8-pin component, housed in a 1206 (3216 metric) package, offers a power rating of 62.5mW per element and operates within a temperature range of -55°C to 125°C. The device supports a DC rated voltage of 100V and is supplied on tape and reel for automated assembly.
Panasonic EXB-38V3R6JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-38V3R6JV to view detailed technical specifications.
No datasheet is available for this part.