Surface mount resistor network featuring thick film technology, offering 8 isolated resistors with a resistance value of 100 Ohms and a 5% tolerance. This bussed circuit type component is housed in a 2512 (6431 metric) case, measuring 0.252 inches in length and 0.026 inches in height, with a 3.1mm width and 1.27mm terminal pitch. Rated for 62.5mW per element and 100V DC, it operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6431 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |