
Bussed resistor network featuring thick film technology, offering 1k Ohm resistance with a 5% tolerance. This 10-pin surface mount component, housed in a 2512 (6432 metric) case, operates across a -55°C to 125°C temperature range and has a 50V voltage rating. It includes 8 isolated resistors with a power rating of 62.5mW per element and a terminal pitch of 1.27mm. The molded, concave termination is provided on tape and reel packaging.
Sign in to ask questions about the Panasonic EXB-A10P102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P102J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.