
Thick film resistor network featuring 8 isolated elements, each with 10kR resistance and 5% tolerance. This bussed circuit type, housed in a 2512 (6432 metric) concave SMD package, offers a power dissipation of 63mW with 62.5mW per element. Operating across a -55°C to 125°C temperature range, it supports surface mounting with a 1.27mm terminal pitch and a 50V voltage rating. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P103J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
