
Bussed resistor network featuring thick film technology, offering 8 isolated resistors with a resistance of 120 Ohms and a 5% tolerance. This 10-pin, 2512 (6432 metric) surface mount component operates across a -55°C to 125°C temperature range with a power rating of 62.5mW per element and a DC rated voltage of 100V. The molded, concave SMD termination with a 1.27mm terminal pitch is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EXB-A10P121J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P121J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.55mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P121J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.