
Bussed thick film resistor network, 15k Ohm resistance with 5% tolerance. Features 8 isolated resistors within a 10-pin, 2512 (6431) surface mount package. Operating temperature range from -55°C to 125°C, with a power rating of 62.5mW per element and a voltage rating of 50V. Terminations are SMD/SMT with a 1.27mm terminal pitch, supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P153J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P153J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6431 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P153J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
