
Bussed resistor network featuring 8 thick film elements with 150k Ohm resistance and 5% tolerance. This 10-pin, 2512 (6431) surface mount component operates from -55°C to 125°C with a DC rated voltage of 100V and power per element of 62.5mW. It offers concave terminations and is supplied on tape and reel in a 4000-piece package.
Sign in to ask questions about the Panasonic EXB-A10P154J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P154J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6431 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P154J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.